+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53800643

Insert for gland; 18.5mm; -30÷100°C; SKINTOP®; SKINTOP® DV


Manufacturer: LAPP

Manufacturer part number:
53800643
TME Symbol:
LP-53800643

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Diameter
18.5mm
Operating temperature
-30...100°C
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DV
Gross weight4.31 g
Certificates
EAN code4044773369137
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53800643
101 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs