+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53806749

Cable gland; M12; 1.5; IP68; stainless steel; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53806749
TME Symbol:
LP-53806749

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M12
Thread pitch
1.5
IP rating
IP68
Body material
stainless steel
Cable external diameter
3...5mm
Kind of thread
metric
Spanner size
16mm
Manufacturer series
SKINTOP®
Trade name
SKINTOP® INOX-R
Operating temperature
-40...100°C
Gross weight17.93 g
Certificates
EAN code4044776711889
See other products in this category: Glands LAPP,
See other products from this series.:
*
53806749
4 in TME stock
Net price for quantities from 1 pcs - 28.88 USDGross price for quantities from 1 pcs - 28.88 USD
Net price for quantities from 3 pcs - 26.32 USDGross price for quantities from 3 pcs - 26.32 USD
Net price for quantities from 5 pcs - 23.91 USDGross price for quantities from 5 pcs - 23.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs