+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55001082

Sealing ring; polyamide 6; 70mm

Manufacturer: LAPP

Manufacturer part number:
55001082
TME Symbol:
LP-55001082

Specification

Manufacturer
LAPP
Type of cable accessories
sealing ring
Material
polyamide 6
Internal diameter
70mm
Gross weight4 g
Certificates
EAN code4044773270624
See other products in this category: Conduits accessories LAPP,
*
55001082
0 in TME stock
Net price for quantities from 1 pcs - 10.37 USDGross price for quantities from 1 pcs - 10.37 USD
Net price for quantities from 5 pcs - 9.22 USDGross price for quantities from 5 pcs - 9.22 USD
Net price for quantities from 10 pcs - 8.36 USDGross price for quantities from 10 pcs - 8.36 USD
No. of pieces (Multiplicity: 1)