+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55001083

Sealing ring; polyamide 6; 95mm


Manufacturer: LAPP

Manufacturer part number:
55001083
TME Symbol:
LP-55001083

Specification

Manufacturer
LAPP
Type of cable accessories
sealing ring
Material
polyamide 6
Internal diameter
95mm
Gross weight10 g
Certificates
EAN code4044773270617
See other products in this category: Conduits accessories LAPP,
*
55001083
0 in TME stock
Net price for quantities from 1 pcs - 12.09 USDGross price for quantities from 1 pcs - 12.09 USD
Net price for quantities from 5 pcs - 10.76 USDGross price for quantities from 5 pcs - 10.76 USD
Net price for quantities from 10 pcs - 9.75 USDGross price for quantities from 10 pcs - 9.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.