+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55502002

Straight terminal connector; nickel-plated brass; IP54; Size: 16

Manufacturer: LAPP

Manufacturer part number:
55502002
TME Symbol:
LP-55502002

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Material
nickel-plated brass
Manufacturer series
SILVYN® LGF-2
Cable accessories application
SILVYN® LCC-2, SILVYN® LCCH-2
IP rating
IP54
Thread pitch
1.5
Thread
M16
Conduit size
16
Operating temperature
-50...300°C
Gross weight19 g
Certificates
EAN code4044773263763
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55502002
0 in TME stock
Net price for quantities from 1 pcs - 7.10 USDGross price for quantities from 1 pcs - 7.10 USD
Net price for quantities from 5 pcs - 6.31 USDGross price for quantities from 5 pcs - 6.31 USD
Net price for quantities from 10 pcs - 5.72 USDGross price for quantities from 10 pcs - 5.72 USD
No. of pieces (Multiplicity: 1)