+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55502449

Straight terminal connector; polyamide 66; SILVYN® MPC; grey


Manufacturer: LAPP

Manufacturer part number:
55502449
TME Symbol:
LP-55502449

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Material
polyamide 66
Manufacturer series
SILVYN® MPC
Cable accessories application
SILVYN® EL, SILVYN® ELÖ, SILVYN® ELR, SILVYN® ELT, SILVYN® ELU, SILVYN® SI, SILVYN® SP, SILVYN® SP-PU
Colour
grey
Thread pitch
1.5
Thread
M50
Operating temperature
-40...120°C
Gross weight64 g
Certificates
EAN code4044774877730
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55502449
0 in TME stock
Net price for quantities from 1 pcs - 11.74 USDGross price for quantities from 1 pcs - 11.74 USD
Net price for quantities from 4 pcs - 10.43 USDGross price for quantities from 4 pcs - 10.43 USD
Net price for quantities from 10 pcs - 9.45 USDGross price for quantities from 10 pcs - 9.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.