+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55502467

Straight terminal connector; Thread: metric,outside; polyamide

Manufacturer: LAPP

Manufacturer part number:
55502467
TME Symbol:
LP-55502467

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside
Material
polyamide
Manufacturer series
SILVYN® EL
Cable accessories application
for braids, protective tube, protective tubes, SILVYN® EL, SILVYN® ELÖ, SILVYN® ELR, SILVYN® ELT, SILVYN® ELU, SILVYN® SI, SILVYN® SP, SILVYN® SP-PU
IP rating
IP65
Colour
black
Resistance to
UV rays
Operating temperature
-50...135°C
Gross weight59.74 g
Certificates
EAN code4044774463612
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55502467
2 in TME stock
Net price for quantities from 1 pcs - 11.98 USDGross price for quantities from 1 pcs - 11.98 USD
Net price for quantities from 4 pcs - 10.65 USDGross price for quantities from 4 pcs - 10.65 USD
Net price for quantities from 10 pcs - 9.65 USDGross price for quantities from 10 pcs - 9.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs