+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55503532

90° angled connector; M25; Thread: metric; brass; IP67; Pitch: 1.5


Manufacturer: LAPP

Manufacturer part number:
55503532
TME Symbol:
LP-55503532

Specification

Manufacturer
LAPP
Type of cable accessories
90° angled connector
Gland thread
M25
Kind of thread
metric
Material
brass
Manufacturer series
SILVYN HIPROJACKET AMG
Cable accessories application
for braids, for conduit
IP rating
IP67
Plating material
nickel
Thread pitch
1.5
Conduit size
19
Operating temperature
-45...105°C
Gross weight192 g
Certificates
EAN code4044777312061
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55503532
0 in TME stock
Net price for quantities from 1 pcs - 33.24 USDGross price for quantities from 1 pcs - 33.24 USD
Net price for quantities from 5 pcs - 32.17 USDGross price for quantities from 5 pcs - 32.17 USD
Net price for quantities from 15 pcs - 30.02 USDGross price for quantities from 15 pcs - 30.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.