+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55503613

Straight terminal connector; M12; Thread: metric; brass; IP54


Manufacturer: LAPP

Manufacturer part number:
55503613
TME Symbol:
LP-55503613

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Gland thread
M12
Kind of thread
metric
Material
brass
Manufacturer series
SILVYN FCE-S
Cable accessories application
for braids, for conduit
IP rating
IP54
Plating material
nickel
Thread pitch
1.5
Conduit size
10
Operating temperature
-55...260°C
Gross weight19 g
Certificates
EAN code4044777304943
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55503613
0 in TME stock
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 5.63 USD
Net price for quantities from 10 pcs - 5.45 USDGross price for quantities from 10 pcs - 5.45 USD
Net price for quantities from 30 pcs - 5.08 USDGross price for quantities from 30 pcs - 5.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.