+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61710043

Cable tie; L: 665mm; W: 6.6mm; red; polyetylene; 370N; -40÷70°C

NEW

Manufacturer: LAPP

Manufacturer part number:
61710043
TME Symbol:
LP-61710043

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
multi use
Length
665mm
Tie width
6.6mm
Colour
red
Tie material
polyetylene
Tie strength
370N
Operating temperature
-40...70°C
Manufacturer series
QUICK TIE
Gross weight9.51 g
EAN code4044777304363
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61710043
0 in TME stock
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 300 pcs - 0.62 USDGross price for quantities from 300 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.