+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61715420

Cable tie; L: 102mm; W: 2.3mm; natural; polyamide; Ømax: 16mm; TY-RAP

NEW

Manufacturer: LAPP

Manufacturer part number:
61715420
TME Symbol:
LP-61715420

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
with a hole for screw mounting
Length
102mm
Tie width
2.3mm
Colour
natural
Tie material
polyamide
Loop diameter max
16mm
Flammability rating
UL94V-2
Manufacturer series
TY-RAP
Gross weight0.33 g
EAN code4044773213201
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61715420
0 in TME stock
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.35 USD
Net price for quantities from 5000 pcs - 0.33 USDGross price for quantities from 5000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.