+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61721101

Cable tie; L: 120mm; W: 3.5mm; black; polyetylene; 130N; -40÷70°C

NEW

Manufacturer: LAPP

Manufacturer part number:
61721101
TME Symbol:
LP-61721101

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Version
multi use
Length
120mm
Tie width
3.5mm
Colour
black
Tie material
polyetylene
Tie strength
130N
Operating temperature
-40...70°C
Manufacturer series
QUICK TIE
Gross weight0.7 g
EAN code4044777304370
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61721101
0 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 300 pcs - 0.04 USDGross price for quantities from 300 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.