+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61721272

Braid; ØBraid : 15÷30mm; PET; black; SILVYN® SHRINK BRAID PET


Manufacturer: LAPP

Manufacturer part number:
61721272
TME Symbol:
LP-61721272

Specification

Manufacturer
LAPP
Type of cable accessories
braid
Braid diameter
15...30mm
Material
PET
Colour
black
Manufacturer series
SILVYN® SHRINK BRAID PET
Operating temperature
-40...150°C
Gross weight330 g
Certificates
EAN code4044776060918
See other products in this category: Conduits LAPP,
See other products from this series.:
*
61721272
0 in TME stock
Net price for quantities from 1 pcs - 120.30 USDGross price for quantities from 1 pcs - 120.30 USD
Net price for quantities from 5 pcs - 106.94 USDGross price for quantities from 5 pcs - 106.94 USD
Net price for quantities from 10 pcs - 96.91 USDGross price for quantities from 10 pcs - 96.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.