+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61722270

Protective tube; PVC,nylon fabrics; orange; SILVYN® CNP; IP67


Manufacturer: LAPP

Manufacturer part number:
61722270
TME Symbol:
LP-61722270

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
nylon fabrics, PVC
Colour
orange
Manufacturer series
SILVYN® CNP
Internal diameter
40.7mm
Outside diameter
52.4mm
Plating material
PVC
Bending radius
230mm
IP rating
IP67
Operating temperature
-20...60°C
Gross weight1.44 kg
Certificates
EAN code4044773206807
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61722270
0 in TME stock
Net price for quantities from 15 m - 170.24 USDGross price for quantities from 15 m - 170.24 USD
Net price for quantities from 30 m - 151.32 USDGross price for quantities from 30 m - 151.32 USD
Net price for quantities from 45 m - 137.14 USDGross price for quantities from 45 m - 137.14 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.