+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61737247

Protective tube; Size: 13; polyamide; black; SILVYN® FPAS; UL94V-2


Manufacturer: LAPP

Manufacturer part number:
61737247

Alternative designations: SILVYN FPAS 13/9,8X13,0   BK 10M

TME Symbol:
LP-61737247

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
13
Material
polyamide
Colour
black
Manufacturer series
SILVYN® FPAS
Resistance to
UV rays
Internal diameter
9.8mm
Bending radius
25mm
Flammability rating
UL94V-2
Operating temperature
-20...100°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight31.09 g
Certificates
EAN code4044776256984
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61737247
30 in TME stock
Net price for quantities from 10 m - 2.39 USDGross price for quantities from 10 m - 2.39 USD
Net price for quantities from 50 m - 2.22 USDGross price for quantities from 50 m - 2.22 USD
Net price for quantities from 100 m - 2.06 USDGross price for quantities from 100 m - 2.06 USD
Net price for quantities from 400 m - 1.94 USDGross price for quantities from 400 m - 1.94 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 m