+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61737293

Protective tube; PVC; green; coiled; SILVYN® ELO; Øint: 22mm; IP67


Manufacturer: LAPP

Manufacturer part number:
61737293
TME Symbol:
LP-61737293

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC
Colour
green
Version
coiled
Manufacturer series
SILVYN® ELO
Internal diameter
22mm
Outside diameter
27.5mm
IP rating
IP67
Operating temperature
-20...70°C
Gross weight200.08 g
Certificates
EAN code4044776257424
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61737293
0 in TME stock
Net price for quantities from 10 m - 9.19 USDGross price for quantities from 10 m - 9.19 USD
Net price for quantities from 30 m - 8.90 USDGross price for quantities from 30 m - 8.90 USD
Net price for quantities from 50 m - 8.30 USDGross price for quantities from 50 m - 8.30 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.