+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61737355

Protective tube; PVC,steel; black; SILVYN® LCC-2; Øint: 21.1mm


Manufacturer: LAPP

Manufacturer part number:
61737355
TME Symbol:
LP-61737355

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC, steel
Colour
black
Manufacturer series
SILVYN® LCC-2
Internal diameter
21.1mm
Outside diameter
26mm
Bending radius
60mm
Operating temperature
-15...70°C
Gross weight426.01 g
Certificates
EAN code4044776258018
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61737355
0 in TME stock
Net price for quantities from 10 m - 11.04 USDGross price for quantities from 10 m - 11.04 USD
Net price for quantities from 30 m - 10.69 USDGross price for quantities from 30 m - 10.69 USD
Net price for quantities from 50 m - 9.98 USDGross price for quantities from 50 m - 9.98 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.