+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

61746935

Protective tube; Size: 10; polyamide 6; black; SILVYN® RILL; reel


Manufacturer: LAPP

Manufacturer part number:
61746935
TME Symbol:
LP-61746935

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
10
Material
polyamide 6
Colour
black
Manufacturer series
SILVYN® RILL
Resistance to
UV rays
Internal diameter
6.5mm
Outside diameter
10mm
Bending radius
13mm
Conform to the norm
EN 45545-2
Flammability rating
UL94V-0
Kind of package
reel
Package contents
50m
Operating temperature
-40...115°C
Cable accessories features
  • flexible
  • halogen free
Gross weight18.25 g
Certificates
EAN code4044773377231
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61746935
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 1.40 USDGross price for quantities from 50 m - 1.40 USD
Net price for quantities from 150 m - 1.28 USDGross price for quantities from 150 m - 1.28 USD
Net price for quantities from 300 m - 1.19 USDGross price for quantities from 300 m - 1.19 USD
Packaging method by the manufacturer:
Reel = 50 m