+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

61746955

Protective tube; Size: 16; polyamide 6; black; SILVYN® RILL; reel


Manufacturer: LAPP

Manufacturer part number:
61746955
TME Symbol:
LP-61746955

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
16
Material
polyamide 6
Colour
black
Manufacturer series
SILVYN® RILL
Resistance to
UV rays
Internal diameter
12mm
Outside diameter
15.8mm
Bending radius
35mm
Conform to the norm
EN 45545-2
Flammability rating
UL94V-0
Kind of package
reel
Package contents
50m
Operating temperature
-40...115°C
Cable accessories features
  • flexible
  • halogen free
Gross weight35.17 g
Certificates
EAN code4044773377101
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61746955
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 1.89 USDGross price for quantities from 50 m - 1.89 USD
Net price for quantities from 150 m - 1.73 USDGross price for quantities from 150 m - 1.73 USD
Net price for quantities from 300 m - 1.62 USDGross price for quantities from 300 m - 1.62 USD
Packaging method by the manufacturer:
Reel = 50 m