+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61746970

Protective tube; Size: 28; polyamide 6; grey; SILVYN® RILL; reel

Manufacturer: LAPP

Manufacturer part number:
61746970
TME Symbol:
LP-61746970

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
28
Material
polyamide 6
Colour
grey
Manufacturer series
SILVYN® RILL
Internal diameter
23mm
Outside diameter
28.5mm
Bending radius
55mm
Flammability rating
UL94V-0
Kind of package
reel
Package contents
50m
Operating temperature
-40...115°C
Cable accessories features
  • flexible
  • halogen free
Gross weight112.67 g
Certificates
EAN code4044773376838
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61746970
0 in TME stock
Net price for quantities from 50 m - 5.81 USDGross price for quantities from 50 m - 5.81 USD
Net price for quantities from 150 m - 5.28 USDGross price for quantities from 150 m - 5.28 USD
Net price for quantities from 300 m - 4.93 USDGross price for quantities from 300 m - 4.93 USD
Amount (Multiplicity: 50)