+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61754005

Protective tube; Size: 10; polyamide; black; SILVYN® FPAS; UL94V-2

Manufacturer: LAPP

Manufacturer part number:
61754005
TME Symbol:
LP-61754005

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
10
Material
polyamide
Colour
black
Manufacturer series
SILVYN® FPAS
Internal diameter
6.3mm
Bending radius
15mm
Flammability rating
UL94V-2
Operating temperature
-20...100°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight24.274 g
Certificates
EAN code4044773439793
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61754005
0 in TME stock
Net price for quantities from 50 m - 1.65 USDGross price for quantities from 50 m - 1.65 USD
Net price for quantities from 100 m - 1.47 USDGross price for quantities from 100 m - 1.47 USD
Net price for quantities from 150 m - 1.33 USDGross price for quantities from 150 m - 1.33 USD
Amount (Multiplicity: 50)