+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61800765

Straight terminal connector; Thread: inch,outside; polyamide 6


Manufacturer: LAPP

Manufacturer part number:
61800765
TME Symbol:
LP-61800765

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Kind of thread
inch, outside
Material
polyamide 6
Manufacturer series
SILVYN® KLICK NPT
Cable accessories application
for braids, protective tube, protective tubes
IP rating
IP68, IP69
Mechanical connection
34 socket / NPT1"
Colour
black
Resistance to
UV rays
Conduit size
34
Cable accessories features
halogen free
Operating temperature
-40...115°C
Gross weight56 g
Certificates
EAN code4044774810348
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61800765
0 in TME stock
Net price for quantities from 1 pcs - 10.05 USDGross price for quantities from 1 pcs - 10.05 USD
Net price for quantities from 5 pcs - 9.14 USDGross price for quantities from 5 pcs - 9.14 USD
Net price for quantities from 25 pcs - 8.53 USDGross price for quantities from 25 pcs - 8.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.