+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61800920

Straight terminal connector; PG36; Thread: PG; polyamide; Size: 42


Manufacturer: LAPP

Manufacturer part number:
61800920
TME Symbol:
LP-61800920

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Gland thread
PG36
Kind of thread
PG
Material
polyamide
Manufacturer series
SILVYN KLICK
Cable accessories application
for braids, for conduit
IP rating
IP68, IP69
Conduit size
42
Operating temperature
-40...115°C
Gross weight32.18 g
Certificates
EAN code4044773211764
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61800920
0 in TME stock
Net price for quantities from 1 pcs - 14.95 USDGross price for quantities from 1 pcs - 14.95 USD
Net price for quantities from 10 pcs - 14.46 USDGross price for quantities from 10 pcs - 14.46 USD
Net price for quantities from 25 pcs - 13.50 USDGross price for quantities from 25 pcs - 13.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.