+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61801030

90° angled connector; PG11; Thread: PG; polyamide; SILVYN KLICK

Manufacturer: LAPP

Manufacturer part number:
61801030
TME Symbol:
LP-61801030

Specification

Manufacturer
LAPP
Type of cable accessories
90° angled connector
Gland thread
PG11
Kind of thread
PG
Material
polyamide
Manufacturer series
SILVYN KLICK
Cable accessories application
for braids, for conduit
IP rating
IP68, IP69
Conduit size
16
Operating temperature
-40...115°C
Gross weight10.66 g
Certificates
EAN code4044773211504
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61801030
0 in TME stock
Net price for quantities from 1 pcs - 7.07 USDGross price for quantities from 1 pcs - 7.07 USD
Net price for quantities from 25 pcs - 6.85 USDGross price for quantities from 25 pcs - 6.85 USD
Net price for quantities from 50 pcs - 6.39 USDGross price for quantities from 50 pcs - 6.39 USD
No. of pieces (Multiplicity: 1)