+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61801060

90° angled connector; Thread: PG,outside; polyamide; for braids


Manufacturer: LAPP

Manufacturer part number:
61801060
TME Symbol:
LP-61801060

Specification

Manufacturer
LAPP
Type of cable accessories
90° angled connector
Kind of thread
outside, PG
Material
polyamide
Manufacturer series
SILVYN® KLICK
Cable accessories application
for braids
IP rating
IP68
Mechanical connection
34 socket / PG29
Colour
black
Conduit size
34
Operating temperature
-40...115°C
Gross weight44.23 g
Certificates
EAN code4044773211238
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61801060
0 in TME stock
Net price for quantities from 10 pcs - 18.04 USDGross price for quantities from 10 pcs - 18.04 USD
Net price for quantities from 50 pcs - 15.92 USDGross price for quantities from 50 pcs - 15.92 USD
Net price for quantities from 100 pcs - 13.97 USDGross price for quantities from 100 pcs - 13.97 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs