+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61801110

Y-connector; polyamide 6; SILVYN® KLICK-Y (TPE); IP68,IP69; grey


Manufacturer: LAPP

Manufacturer part number:
61801110
TME Symbol:
LP-61801110

Specification

Manufacturer
LAPP
Type of cable accessories
Y-connector
Material
polyamide 6
Manufacturer series
SILVYN® KLICK-Y (TPE)
Cable accessories application
for braids, protective tube, protective tubes
IP rating
IP68, IP69
Mechanical connection
16 socket / 13 socket x2
Colour
grey
Conduit size
13
Cable accessories features
halogen free
Operating temperature
-40...115°C
Gross weight22.37 g
Certificates
EAN code4044773210934
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61801110
0 in TME stock
Net price for quantities from 1 pcs - 9.88 USDGross price for quantities from 1 pcs - 9.88 USD
Net price for quantities from 5 pcs - 8.98 USDGross price for quantities from 5 pcs - 8.98 USD
Net price for quantities from 10 pcs - 8.38 USDGross price for quantities from 10 pcs - 8.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.