+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61802080

Protective tube; galvanised steel; SILVYN® AS; Øint: 8mm


Manufacturer: LAPP

Manufacturer part number:
61802080
TME Symbol:
LP-61802080

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® AS
Internal diameter
8mm
Outside diameter
10mm
Bending radius
20mm
Operating temperature
-50...250°C
Gross weight69.028 g
Certificates
EAN code4044773206920
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61802080
0 in TME stock
Net price for quantities from 50 m - 3.40 USDGross price for quantities from 50 m - 3.40 USD
Net price for quantities from 100 m - 3.04 USDGross price for quantities from 100 m - 3.04 USD
Net price for quantities from 150 m - 2.76 USDGross price for quantities from 150 m - 2.76 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.