+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61802090

Protective tube; galvanised steel; SILVYN® AS; Øint: 11mm


Manufacturer: LAPP

Manufacturer part number:
61802090
TME Symbol:
LP-61802090

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® AS
Internal diameter
11mm
Outside diameter
14mm
Bending radius
28mm
Operating temperature
-50...250°C
Gross weight110.86 g
Certificates
EAN code4044773206913
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61802090
0 in TME stock
Net price for quantities from 50 m - 4.06 USDGross price for quantities from 50 m - 4.06 USD
Net price for quantities from 100 m - 3.66 USDGross price for quantities from 100 m - 3.66 USD
Net price for quantities from 150 m - 3.30 USDGross price for quantities from 150 m - 3.30 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.