+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61802170

Protective tube; galvanised steel; SILVYN® AS; Øint: 51mm

Manufacturer: LAPP

Manufacturer part number:
61802170
TME Symbol:
LP-61802170

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® AS
Internal diameter
51mm
Outside diameter
56mm
Bending radius
100mm
Operating temperature
-50...250°C
Gross weight742.56 g
Certificates
EAN code4044773206531
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61802170
0 in TME stock
Net price for quantities from 25 m - 21.63 USDGross price for quantities from 25 m - 21.63 USD
Net price for quantities from 50 m - 19.23 USDGross price for quantities from 50 m - 19.23 USD
Net price for quantities from 100 m - 17.43 USDGross price for quantities from 100 m - 17.43 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.