+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61802330

Protective tube; PVC; SILVYN® FPS-EDU; Øint: 9mm; Øout: 14mm; IP68


Manufacturer: LAPP

Manufacturer part number:
61802330
TME Symbol:
LP-61802330

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC
Manufacturer series
SILVYN® FPS-EDU
Internal diameter
9mm
Outside diameter
14mm
Plating material
galvanised steel
Bending radius
16mm
IP rating
IP68
Operating temperature
-25...90°C
Gross weight160 g
Certificates
EAN code4044773205787
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61802330
0 in TME stock
Net price for quantities from 50 m - 16.98 USDGross price for quantities from 50 m - 16.98 USD
Net price for quantities from 100 m - 15.09 USDGross price for quantities from 100 m - 15.09 USD
Net price for quantities from 150 m - 13.68 USDGross price for quantities from 150 m - 13.68 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.