+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61802337

Protective tube; PVC; SILVYN® FPS-EDU; Øint: 48mm; Øout: 56mm; IP68


Manufacturer: LAPP

Manufacturer part number:
61802337
TME Symbol:
LP-61802337

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC
Manufacturer series
SILVYN® FPS-EDU
Internal diameter
48mm
Outside diameter
56mm
Plating material
galvanised steel
Bending radius
60mm
IP rating
IP68
Operating temperature
-25...90°C
Gross weight1.08 kg
Certificates
EAN code4044773205718
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61802337
0 in TME stock
Net price for quantities from 25 m - 63.25 USDGross price for quantities from 25 m - 63.25 USD
Net price for quantities from 50 m - 56.22 USDGross price for quantities from 50 m - 56.22 USD
Net price for quantities from 100 m - 50.95 USDGross price for quantities from 100 m - 50.95 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.