+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61802380

Protective tube; galvanised steel; Øint: 7mm; Øout: 10mm


Manufacturer: LAPP

Manufacturer part number:
61802380
TME Symbol:
LP-61802380

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Internal diameter
7mm
Outside diameter
10mm
Plating material
zinc-plated steel
Bending radius
28mm
Package contents
50m
Operating temperature
max. 220°C
Gross weight6 kg
Certificates
EAN code4044773204544
See other products in this category: Protective tubes LAPP,
*
61802380
0 in TME stock
Net price for quantities from 50 m - 12.03 USDGross price for quantities from 50 m - 12.03 USD
Net price for quantities from 100 m - 11.31 USDGross price for quantities from 100 m - 11.31 USD
Net price for quantities from 200 m - 10.58 USDGross price for quantities from 200 m - 10.58 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.