+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61802400

Protective tube; galvanised steel; SILVYN® EDU-AS; Øint: 13mm


Manufacturer: LAPP

Manufacturer part number:
61802400
TME Symbol:
LP-61802400

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® EDU-AS
Internal diameter
13mm
Outside diameter
17mm
Bending radius
40mm
IP rating
IP40
Operating temperature
-45...250°C
Gross weight226.52 g
Certificates
EAN code4044773204520
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61802400
0 in TME stock
Net price for quantities from 50 m - 15.98 USDGross price for quantities from 50 m - 15.98 USD
Net price for quantities from 100 m - 14.20 USDGross price for quantities from 100 m - 14.20 USD
Net price for quantities from 150 m - 12.87 USDGross price for quantities from 150 m - 12.87 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.