+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61802470

Protective tube; galvanised steel; SILVYN® EDU-AS; Øint: 49mm


Manufacturer: LAPP

Manufacturer part number:
61802470
TME Symbol:
LP-61802470

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® EDU-AS
Internal diameter
49mm
Outside diameter
56mm
Bending radius
135mm
IP rating
IP40
Operating temperature
-45...250°C
Gross weight1.1676 kg
Certificates
EAN code4044773204247
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61802470
0 in TME stock
Net price for quantities from 25 m - 70.71 USDGross price for quantities from 25 m - 70.71 USD
Net price for quantities from 50 m - 62.86 USDGross price for quantities from 50 m - 62.86 USD
Net price for quantities from 100 m - 56.97 USDGross price for quantities from 100 m - 56.97 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.