+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61803944

Protective tube; polyamide; black; corrugated; FIPLOCK PA6-SPLIT


Manufacturer: LAPP

Manufacturer part number:
61803944
TME Symbol:
LP-61803944

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide
Colour
black
Version
corrugated
Manufacturer series
FIPLOCK PA6 - SPLIT
Internal diameter
11mm
Outside diameter
16.1mm
Bending radius
30mm
Flammability rating
UL94V-0
Operating temperature
-45...120°C
Gross weight100 g
Certificates
EAN code4044777577910
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61803944
0 in TME stock
Net price for quantities from 50 m - 11.37 USDGross price for quantities from 50 m - 11.37 USD
Net price for quantities from 150 m - 11.00 USDGross price for quantities from 150 m - 11.00 USD
Net price for quantities from 250 m - 10.27 USDGross price for quantities from 250 m - 10.27 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.