+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61803945

Protective tube; polyamide; black; corrugated; FIPLOCK PA6-SPLIT


Manufacturer: LAPP

Manufacturer part number:
61803945
TME Symbol:
LP-61803945

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide
Colour
black
Version
corrugated
Manufacturer series
FIPLOCK PA6 - SPLIT
Internal diameter
13.2mm
Outside diameter
18.7mm
Bending radius
35mm
Flammability rating
UL94V-0
Operating temperature
-45...120°C
Gross weight110 g
Certificates
EAN code4044777577927
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61803945
0 in TME stock
Net price for quantities from 50 m - 14.54 USDGross price for quantities from 50 m - 14.54 USD
Net price for quantities from 150 m - 14.07 USDGross price for quantities from 150 m - 14.07 USD
Net price for quantities from 250 m - 13.13 USDGross price for quantities from 250 m - 13.13 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.