+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61803949

Protective tube; polyamide; black; corrugated; FIPLOCK PA6-SPLIT

Manufacturer: LAPP

Manufacturer part number:
61803949
TME Symbol:
LP-61803949

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide
Colour
black
Version
corrugated
Manufacturer series
FIPLOCK PA6 - SPLIT
Internal diameter
27.3mm
Outside diameter
35.5mm
Bending radius
110mm
Flammability rating
UL94V-0
Operating temperature
-45...120°C
Gross weight150 g
Certificates
EAN code4044777577965
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61803949
0 in TME stock
Net price for quantities from 25 m - 33.66 USDGross price for quantities from 25 m - 33.66 USD
Net price for quantities from 75 m - 32.36 USDGross price for quantities from 75 m - 32.36 USD
Net price for quantities from 125 m - 30.40 USDGross price for quantities from 125 m - 30.40 USD
Amount (Multiplicity: 25)