+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61804612

Protective tube; stainless steel; SILVYN®SSUE; Øint: 37.3mm; IP40


Manufacturer: LAPP

Manufacturer part number:
61804612
TME Symbol:
LP-61804612

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
stainless steel
Manufacturer series
SILVYN®SSUE
Internal diameter
37.3mm
Outside diameter
42.1mm
Bending radius
80mm
IP rating
IP40
Operating temperature
100...400°C
Gross weight608 g
Certificates
EAN code4044774858777
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804612
0 in TME stock
Net price for quantities from 10 m - 81.17 USDGross price for quantities from 10 m - 81.17 USD
Net price for quantities from 50 m - 72.15 USDGross price for quantities from 50 m - 72.15 USD
Net price for quantities from 100 m - 65.39 USDGross price for quantities from 100 m - 65.39 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.