+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61804613

Protective tube; stainless steel; SILVYN®SSUE; Øint: 48mm; IP40

Manufacturer: LAPP

Manufacturer part number:
61804613
TME Symbol:
LP-61804613

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
stainless steel
Manufacturer series
SILVYN®SSUE
Internal diameter
48mm
Outside diameter
52.8mm
Bending radius
90mm
IP rating
IP40
Operating temperature
100...400°C
Gross weight905.26 g
Certificates
EAN code4044774858784
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804613
0 in TME stock
Net price for quantities from 50 m - 122.63 USDGross price for quantities from 50 m - 122.63 USD
Net price for quantities from 100 m - 109.00 USDGross price for quantities from 100 m - 109.00 USD
Net price for quantities from 150 m - 98.78 USDGross price for quantities from 150 m - 98.78 USD
Amount (Multiplicity: 50)