+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61804632

Protective tube; galvanised steel; SILVYN®SSU; Øint: 10.2mm


Manufacturer: LAPP

Manufacturer part number:
61804632
TME Symbol:
LP-61804632

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN®SSU
Internal diameter
10.2mm
Outside diameter
13mm
Bending radius
30mm
Operating temperature
-100...300°C
Gross weight200 g
Certificates
EAN code4044777806294
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804632
0 in TME stock
Net price for quantities from 25 m - 3.31 USDGross price for quantities from 25 m - 3.31 USD
Net price for quantities from 50 m - 2.96 USDGross price for quantities from 50 m - 2.96 USD
Net price for quantities from 100 m - 2.67 USDGross price for quantities from 100 m - 2.67 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.