+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61804633

Protective tube; galvanised steel; SILVYN®SSU; Øint: 13mm


Manufacturer: LAPP

Manufacturer part number:
61804633
TME Symbol:
LP-61804633

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN®SSU
Internal diameter
13mm
Outside diameter
16mm
Bending radius
40mm
Operating temperature
-100...300°C
Gross weight280 g
Certificates
EAN code4044777806300
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804633
0 in TME stock
Net price for quantities from 100 m - 3.54 USDGross price for quantities from 100 m - 3.54 USD
Net price for quantities from 300 m - 3.17 USDGross price for quantities from 300 m - 3.17 USD
Net price for quantities from 500 m - 2.87 USDGross price for quantities from 500 m - 2.87 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.