+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61804639

Protective tube; galvanised steel; SILVYN®SSU; Øint: 37.6mm

Manufacturer: LAPP

Manufacturer part number:
61804639
TME Symbol:
LP-61804639

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN®SSU
Internal diameter
37.6mm
Outside diameter
42.5mm
Bending radius
80mm
Operating temperature
-100...300°C
Gross weight600 g
Certificates
EAN code4044777806362
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804639
0 in TME stock
Net price for quantities from 10 m - 10.17 USDGross price for quantities from 10 m - 10.17 USD
Net price for quantities from 50 m - 9.03 USDGross price for quantities from 50 m - 9.03 USD
Net price for quantities from 100 m - 8.19 USDGross price for quantities from 100 m - 8.19 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.