+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61804640

Protective tube; galvanised steel; SILVYN®SSU; Øint: 48.4mm


Manufacturer: LAPP

Manufacturer part number:
61804640
TME Symbol:
LP-61804640

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN®SSU
Internal diameter
48.4mm
Outside diameter
53mm
Bending radius
90mm
Operating temperature
-100...300°C
Gross weight800 g
Certificates
EAN code4044777806379
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804640
0 in TME stock
Net price for quantities from 10 m - 14.41 USDGross price for quantities from 10 m - 14.41 USD
Net price for quantities from 50 m - 12.81 USDGross price for quantities from 50 m - 12.81 USD
Net price for quantities from 100 m - 11.61 USDGross price for quantities from 100 m - 11.61 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.