+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61804702

Protective tube; galvanised steel; SILVYN® LCC-2; Øint: 6.8mm

Manufacturer: LAPP

Manufacturer part number:
61804702
TME Symbol:
LP-61804702

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® LCC-2
Internal diameter
6.8mm
Outside diameter
10mm
Plating material
PVC
Bending radius
25mm
Operating temperature
-15...70°C
Gross weight143.27 g
Certificates
EAN code4044773200492
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804702
0 in TME stock
Net price for quantities from 30 m - 4.74 USDGross price for quantities from 30 m - 4.74 USD
Net price for quantities from 60 m - 4.19 USDGross price for quantities from 60 m - 4.19 USD
Net price for quantities from 90 m - 3.80 USDGross price for quantities from 90 m - 3.80 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.