+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61804722

Protective tube; galvanised steel; SILVYN® LCC-2; Øint: 13mm


Manufacturer: LAPP

Manufacturer part number:
61804722
TME Symbol:
LP-61804722

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® LCC-2
Internal diameter
13mm
Outside diameter
17mm
Plating material
PVC
Bending radius
45mm
Operating temperature
-15...70°C
Gross weight227.667 g
Certificates
EAN code4044773200430
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804722
30 in TME stock
Net price for quantities from 30 m - 6.39 USDGross price for quantities from 30 m - 6.39 USD
Net price for quantities from 60 m - 5.68 USDGross price for quantities from 60 m - 5.68 USD
Net price for quantities from 90 m - 5.14 USDGross price for quantities from 90 m - 5.14 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.