+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61804772

Protective tube; galvanised steel; SILVYN® LCC-2; Øint: 48.4mm


Manufacturer: LAPP

Manufacturer part number:
61804772
TME Symbol:
LP-61804772

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® LCC-2
Internal diameter
48.4mm
Outside diameter
55mm
Plating material
PVC
Bending radius
130mm
Operating temperature
-15...70°C
Gross weight1.28 kg
Certificates
EAN code4044773200102
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804772
0 in TME stock
Net price for quantities from 10 m - 30.15 USDGross price for quantities from 10 m - 30.15 USD
Net price for quantities from 50 m - 26.48 USDGross price for quantities from 50 m - 26.48 USD
Net price for quantities from 100 m - 24.32 USDGross price for quantities from 100 m - 24.32 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.