+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61804787

Protective tube; galvanised steel; SILVYN® LCC-2; Øint: 70mm


Manufacturer: LAPP

Manufacturer part number:
61804787
TME Symbol:
LP-61804787

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® LCC-2
Internal diameter
70mm
Outside diameter
79mm
Plating material
PVC
Bending radius
190mm
Operating temperature
-15...70°C
Gross weight1.2 kg
Certificates
EAN code4044777317455
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804787
0 in TME stock
Net price for quantities from 50 m - 92.95 USDGross price for quantities from 50 m - 92.95 USD
Net price for quantities from 100 m - 82.62 USDGross price for quantities from 100 m - 82.62 USD
Net price for quantities from 150 m - 74.88 USDGross price for quantities from 150 m - 74.88 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.