+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61804789

Protective tube; galvanised steel; SILVYN® LCCH-2; Øint: 69.4mm


Manufacturer: LAPP

Manufacturer part number:
61804789
TME Symbol:
LP-61804789

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® LCCH-2
Internal diameter
69.4mm
Outside diameter
79.2mm
Plating material
polyolefine
Bending radius
190mm
Operating temperature
-25...90°C
Gross weight1.2 kg
Certificates
EAN code4044777317479
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804789
0 in TME stock
Net price for quantities from 50 m - 143.22 USDGross price for quantities from 50 m - 143.22 USD
Net price for quantities from 100 m - 127.30 USDGross price for quantities from 100 m - 127.30 USD
Net price for quantities from 150 m - 115.37 USDGross price for quantities from 150 m - 115.37 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.