+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61804795

Protective tube; galvanised steel; SILVYN® LCCH-2; Øint: 16.8mm


Manufacturer: LAPP

Manufacturer part number:
61804795
TME Symbol:
LP-61804795

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® LCCH-2
Internal diameter
16.8mm
Outside diameter
21.6mm
Plating material
polyolefine
Bending radius
50mm
Operating temperature
-25...90°C
Gross weight368 g
Certificates
EAN code4044773199857
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804795
0 in TME stock
Net price for quantities from 25 m - 10.11 USDGross price for quantities from 25 m - 10.11 USD
Net price for quantities from 50 m - 8.98 USDGross price for quantities from 50 m - 8.98 USD
Net price for quantities from 100 m - 8.14 USDGross price for quantities from 100 m - 8.14 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.