+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61804797

Protective tube; galvanised steel; SILVYN® LCCH-2; Øint: 27.8mm

Manufacturer: LAPP

Manufacturer part number:
61804797
TME Symbol:
LP-61804797

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® LCCH-2
Internal diameter
27.8mm
Outside diameter
34mm
Plating material
polyolefine
Bending radius
90mm
Operating temperature
-25...90°C
Gross weight595.2 g
Certificates
EAN code4044773199833
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804797
0 in TME stock
Net price for quantities from 100 m - 23.92 USDGross price for quantities from 100 m - 23.92 USD
Net price for quantities from 300 m - 21.38 USDGross price for quantities from 300 m - 21.38 USD
Net price for quantities from 500 m - 19.38 USDGross price for quantities from 500 m - 19.38 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.